Parametric Equivalent

400LEX1R2MEFC8X9 | |
|---|---|
DigiKey Part Number | 400LEX1R2MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX1R2MEFC8X9 |
Description | CAP ALUM 1.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX1R2MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 56 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX1.2MEFC8X9 | Rubycon | 1.754 | 1189-2720-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14351 € | 287,02 € |
| Unit Price without VAT: | 0,14351 € |
|---|---|
| Unit Price with VAT: | 0,17078 € |


