
400LEX1.5MEFC8X10 | |
|---|---|
DigiKey Part Number | 400LEX1.5MEFC8X10-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX1.5MEFC8X10 |
Description | CAP ALUM 1.5UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX1.5MEFC8X10 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13424 € | 134,24 € |
| Unit Price without VAT: | 0,13424 € |
|---|---|
| Unit Price with VAT: | 0,15975 € |

