
400LEW220MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-400LEW220MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 400LEW220MEFR16X50 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 4,69400 € | 46,94 € |
| 50 | 3,87240 € | 193,62 € |
| 200 | 3,39890 € | 679,78 € |
| 600 | 3,13040 € | 1.878,24 € |
| 1.000 | 3,03011 € | 3.030,11 € |
| 2.600 | 2,87575 € | 7.476,95 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

