
400LEW120MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-400LEW120MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LEW120MEFR16X30 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN401ELL121ML30S | Chemi-Con | 212 | 565-EKXN401ELL121ML30S-ND | 4,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 2,99400 € | 29,94 € |
| 50 | 2,42480 € | 121,24 € |
| 200 | 2,09635 € | 419,27 € |
| 600 | 1,91002 € | 1.146,01 € |
| 1.000 | 1,84037 € | 1.840,37 € |
| 2.600 | 1,73319 € | 4.506,29 € |
| 5.000 | 1,67420 € | 8.371,00 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

