
400HXW82MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-400HXW82MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW82MEFR18X20 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.386 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,66500 € | 83,25 € |
| 200 | 1,42125 € | 284,25 € |
| 600 | 1,28297 € | 769,78 € |
| 1.000 | 1,23128 € | 1.231,28 € |
| 2.600 | 1,15170 € | 2.994,42 € |
| 5.000 | 1,10789 € | 5.539,45 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

