
400HXW82MEFR10X60 | |
|---|---|
DigiKey Part Number | 1189-400HXW82MEFR10X60-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW82MEFR10X60 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.17 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXW82MEFR10X55 | Rubycon | 380 | 1189-400HXW82MEFR10X55-ND | 3,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,16200 € | 21,62 € |
| 50 | 1,72800 € | 86,40 € |
| 100 | 1,59110 € | 159,11 € |
| 500 | 1,35570 € | 677,85 € |
| 1.000 | 1,28167 € | 1.281,67 € |
| 2.500 | 1,20272 € | 3.006,80 € |
| 5.000 | 1,15468 € | 5.773,40 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

