
400HXW68MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-400HXW68MEFR14.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW68MEFR14.5X25 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86200 € | 18,62 € |
| 50 | 1,47900 € | 73,95 € |
| 100 | 1,35820 € | 135,82 € |
| 500 | 1,15050 € | 575,25 € |
| 1.000 | 1,08514 € | 1.085,14 € |
| 2.500 | 1,01545 € | 2.538,62 € |
| 5.000 | 0,97302 € | 4.865,10 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

