
400HXW68MEFR12.5X30 | |
|---|---|
DigiKey Part Number | 1189-400HXW68MEFR12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW68MEFR12.5X30 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.276 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80200 € | 18,02 € |
| 50 | 1,42980 € | 71,49 € |
| 100 | 1,31240 € | 131,24 € |
| 500 | 1,11054 € | 555,27 € |
| 1.000 | 1,04706 € | 1.047,06 € |
| 2.500 | 0,97934 € | 2.448,35 € |
| 5.000 | 0,93812 € | 4.690,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

