
400HXW56MEFR10X35 | |
|---|---|
DigiKey Part Number | 1189-400HXW56MEFR10X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW56MEFR10X35 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,57800 € | 15,78 € |
| 50 | 1,24500 € | 62,25 € |
| 100 | 1,13980 € | 113,98 € |
| 500 | 0,95884 € | 479,42 € |
| 1.000 | 0,90193 € | 901,93 € |
| 2.500 | 0,84122 € | 2.103,05 € |
| 5.000 | 0,80425 € | 4.021,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

