
400HXW120MEFR12.5X50 | |
|---|---|
DigiKey Part Number | 1189-400HXW120MEFR12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW120MEFR12.5X50 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.425 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,65800 € | 26,58 € |
| 50 | 2,14200 € | 107,10 € |
| 100 | 1,97920 € | 197,92 € |
| 500 | 1,69966 € | 849,83 € |
| 1.000 | 1,61173 € | 1.611,73 € |
| 2.500 | 1,51799 € | 3.794,97 € |
| 5.000 | 1,46093 € | 7.304,65 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

