
400HXK820MEPASN30X60 | |
|---|---|
DigiKey Part Number | 1189-400HXK820MEPASN30X60-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK820MEPASN30X60 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.07 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.298 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.441" (62.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| 10 | 13,54100 € | 135,41 € |
| 50 | 11,62860 € | 581,43 € |
| 100 | 11,02740 € | 1.102,74 € |
| 500 | 9,99588 € | 4.997,94 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |

