
400HXK560MEPASN30X45 | |
|---|---|
DigiKey Part Number | 1189-400HXK560MEPASN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK560MEPASN30X45 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.346 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXH560MEPASN30X45 | Rubycon | 64 | 1189-400HXH560MEPASN30X45-ND | 13,53000 € | Parametric Equivalent |
| 420HXK560MEPASN30X45 | Rubycon | 86 | 1189-420HXK560MEPASN30X45-ND | 14,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 9,90000 € | 99,00 € |
| 50 | 8,40480 € | 420,24 € |
| 100 | 7,93440 € | 793,44 € |
| 500 | 7,12734 € | 3.563,67 € |
| 1.000 | 6,87385 € | 6.873,85 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |

