
400HXK560MEPASN25X55 | |
|---|---|
DigiKey Part Number | 1189-400HXK560MEPASN25X55-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK560MEPASN25X55 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.276 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 9,35000 € | 93,50 € |
| 50 | 7,92080 € | 396,04 € |
| 200 | 7,09795 € | 1.419,59 € |
| 600 | 6,63165 € | 3.978,99 € |
| 1.000 | 6,45750 € | 6.457,50 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

