
400HXK270MEPASN25X35 | |
|---|---|
DigiKey Part Number | 1189-400HXK270MEPASN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK270MEPASN25X35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.114 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXH270MEPASN25X35 | Rubycon | 182 | 1189-400HXH270MEPASN25X35-ND | 6,82000 € | Parametric Equivalent |
| 420HXH270MEPASN25X35 | Rubycon | 181 | 1189-420HXH270MEPASN25X35-ND | 8,11000 € | Parametric Equivalent |
| 420HXK270MEPASN25X35 | Rubycon | 189 | 1189-420HXK270MEPASN25X35-ND | 8,11000 € | Parametric Equivalent |
| 450HXK270MEPASN25X35 | Rubycon | 68 | 1189-450HXK270MEPASN25X35-ND | 9,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 4,79200 € | 47,92 € |
| 50 | 3,95600 € | 197,80 € |
| 200 | 3,47360 € | 694,72 € |
| 600 | 3,20017 € | 1.920,10 € |
| 1.000 | 3,09802 € | 3.098,02 € |
| 2.600 | 2,94079 € | 7.646,05 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

