
400HXK180MEPASN20X35 | |
|---|---|
DigiKey Part Number | 1189-400HXK180MEPASN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK180MEPASN20X35 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.624 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,27200 € | 42,72 € |
| 50 | 3,51100 € | 175,55 € |
| 200 | 3,07220 € | 614,44 € |
| 600 | 2,82342 € | 1.694,05 € |
| 1.000 | 2,73048 € | 2.730,48 € |
| 2.600 | 2,58747 € | 6.727,42 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

