
400HXK100MEPASN20X25 | |
|---|---|
DigiKey Part Number | 1189-400HXK100MEPASN20X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK100MEPASN20X25 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.134 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXH100MEPASN20X25 | Rubycon | 133 | 1189-400HXH100MEPASN20X25-ND | 4,49000 € | Parametric Equivalent |
| 420HXK100MEPASN20X25 | Rubycon | 155 | 1189-420HXK100MEPASN20X25-ND | 4,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,07900 € | 30,79 € |
| 50 | 2,49760 € | 124,88 € |
| 200 | 2,16185 € | 432,37 € |
| 600 | 1,97142 € | 1.182,85 € |
| 1.000 | 1,90027 € | 1.900,27 € |
| 2.600 | 1,79074 € | 4.655,92 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

