
400HXK1000MEPASN35X55 | |
|---|---|
DigiKey Part Number | 1189-400HXK1000MEPASN35X55-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK1000MEPASN35X55 |
Description | CAP ALUM 1MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.23 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.522 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 14,62900 € | 146,29 € |
| 50 | 12,60120 € | 630,06 € |
| 100 | 11,96390 € | 1.196,39 € |
| 500 | 10,87022 € | 5.435,11 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |

