
400HXH560MEPASN25X60 | |
|---|---|
DigiKey Part Number | 1189-400HXH560MEPASN25X60-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH560MEPASN25X60 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.43 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.441" (62.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK560MEPASN25X60 | Rubycon | 197 | 1189-420HXK560MEPASN25X60-ND | 13,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 9,03000 € | 90,30 € |
| 50 | 7,63980 € | 381,99 € |
| 200 | 6,83905 € | 1.367,81 € |
| 600 | 6,38535 € | 3.831,21 € |
| 1.000 | 6,21599 € | 6.215,99 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,76790 € |

