
400HXH330MEPASN30X30 | |
|---|---|
DigiKey Part Number | 1189-400HXH330MEPASN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH330MEPASN30X30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.324 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 7,04200 € | 70,42 € |
| 50 | 5,90060 € | 295,03 € |
| 100 | 5,54130 € | 554,13 € |
| 500 | 4,92460 € | 2.462,30 € |
| 1.000 | 4,73087 € | 4.730,87 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |

