
400HXH330MEPASN22X50 | |
|---|---|
DigiKey Part Number | 1189-400HXH330MEPASN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH330MEPASN22X50 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.534 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 6,13500 € | 61,35 € |
| 50 | 5,11340 € | 255,67 € |
| 200 | 4,52490 € | 904,98 € |
| 600 | 4,19137 € | 2.514,82 € |
| 1.000 | 4,06677 € | 4.066,77 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

