
400HXH220MEPASN30X25 | |
|---|---|
DigiKey Part Number | 1189-400HXH220MEPASN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH220MEPASN30X25 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.862 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,38600 € | 53,86 € |
| 50 | 4,46600 € | 223,30 € |
| 100 | 4,17620 € | 417,62 € |
| 500 | 3,67874 € | 1.839,37 € |
| 1.000 | 3,52240 € | 3.522,40 € |
| 2.500 | 3,35580 € | 8.389,50 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

