
400HXH220MEPASN20X45 | |
|---|---|
DigiKey Part Number | 1189-400HXH220MEPASN20X45-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH220MEPASN20X45 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXK220MEPASN20X45 | Rubycon | 190 | 1189-400HXK220MEPASN20X45-ND | 6,71000 € | Parametric Equivalent |
| 420HXK220MEPASN20X45 | Rubycon | 191 | 1189-420HXK220MEPASN20X45-ND | 6,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 4,71300 € | 47,13 € |
| 50 | 3,88740 € | 194,37 € |
| 200 | 3,41160 € | 682,32 € |
| 600 | 3,14178 € | 1.885,07 € |
| 1.000 | 3,04103 € | 3.041,03 € |
| 2.600 | 2,88593 € | 7.503,42 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

