Parametric Equivalent

400HXG180MEFC20X40 | |
|---|---|
DigiKey Part Number | 400HXG180MEFC20X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG180MEFC20X40 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG180MEFC20X40 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG180MEFCSN20X40 | Rubycon | 131 | 1189-3386-ND | 4,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,12460 € | 424,92 € |
| Unit Price without VAT: | 2,12460 € |
|---|---|
| Unit Price with VAT: | 2,52827 € |


