
400HFG820MBN40X55 | |
|---|---|
DigiKey Part Number | 1189-3263-ND |
Manufacturer | |
Manufacturer Product Number | 400HFG820MBN40X55 |
Description | CAP ALUM 820UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HFG820MBN40X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.166 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 15,20600 € | 152,06 € |
| 50 | 13,11320 € | 655,66 € |
| 100 | 12,45490 € | 1.245,49 € |
| 500 | 11,32596 € | 5.662,98 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

