
400HFG1200MBN45X60 | |
|---|---|
DigiKey Part Number | 1189-3269-ND |
Manufacturer | |
Manufacturer Product Number | 400HFG1200MBN45X60 |
Description | CAP ALUM 1200UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HFG1200MBN45X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.964 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.772" Dia (45.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| 10 | 19,02400 € | 190,24 € |
| 50 | 16,53780 € | 826,89 € |
| 100 | 15,75630 € | 1.575,63 € |
| 500 | 14,41636 € | 7.208,18 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

