
400HFG1200MBN40X75 | |
|---|---|
DigiKey Part Number | 1189-3268-ND |
Manufacturer | |
Manufacturer Product Number | 400HFG1200MBN40X75 |
Description | CAP ALUM 1200UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HFG1200MBN40X75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.65 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 € | 26,03 € |
| 10 | 19,78800 € | 197,88 € |
| 50 | 17,21780 € | 860,89 € |
| 100 | 16,41000 € | 1.641,00 € |
| 500 | 15,02458 € | 7.512,29 € |
| Unit Price without VAT: | 26,03000 € |
|---|---|
| Unit Price with VAT: | 30,97570 € |

