1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HFG1000MBN45X50

DigiKey Part Number
1189-3266-ND
Manufacturer
Manufacturer Product Number
400HFG1000MBN45X50
Description
CAP ALUM 1000UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HFG1000MBN45X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.054 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.772" Dia (45.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - 4 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,16000 €23,16 €
1017,48800 €174,88 €
5015,15440 €757,72 €
10014,42090 €1.442,09 €
50013,16280 €6.581,40 €
Manufacturers Standard Package
Unit Price without VAT:23,16000 €
Unit Price with VAT:27,56040 €