Upgrade
Direct
Upgrade
Upgrade

400CXW82MEFC12.5X45 | |
|---|---|
DigiKey Part Number | 400CXW82MEFC12.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW82MEFC12.5X45 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW82MEFC12.5X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW82MEFR12.5X45 | Rubycon | 11 | 1189-3152-ND | 3,20000 € | Upgrade |
| UCP2G820MHD | Nichicon | 367 | 493-13658-ND | 3,22000 € | Direct |
| EKXJ401ELL820MK45S | Chemi-Con | 808 | 565-EKXJ401ELL820MK45S-ND | 2,96000 € | Upgrade |
| EKXL421ELL820MK45S | Chemi-Con | 1.000 | 565-EKXL421ELL820MK45S-ND | 3,00000 € | Upgrade |





