
400CXW270MEFC18X50 | |
|---|---|
DigiKey Part Number | 400CXW270MEFC18X50-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW270MEFC18X50 |
Description | CAP ALUM 270UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW270MEFC18X50 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |

