
400CXW15MEFR8X25 | |
|---|---|
DigiKey Part Number | 1189-3228-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW15MEFR8X25 |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW15MEFR8X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50826 € | 254,13 € |
| Unit Price without VAT: | 0,50826 € |
|---|---|
| Unit Price with VAT: | 0,60483 € |

