Upgrade
Upgrade
Upgrade
Upgrade

400CXW100MEFC14.5X40 | |
|---|---|
DigiKey Part Number | 1189-4190-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW100MEFC14.5X40 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW100MEFC14.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW100MEFR14.5X40 | Rubycon | 0 | 1189-3157-ND | 3,83000 € | Upgrade |
| EKXJ401ELL101MU40S | Chemi-Con | 457 | 565-4223-ND | 3,96000 € | Upgrade |
| EKXL401ELL101MU40S | Chemi-Con | 968 | 565-EKXL401ELL101MU40S-ND | 3,20000 € | Upgrade |
| EKXL421ELL101MU40S | Chemi-Con | 960 | 565-EKXL421ELL101MU40S-ND | 3,41000 € | Upgrade |




