Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400CFX4.7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 400CFX4.7MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 400CFX4.7MEFC8X11.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CFX4.7MEFC8X11.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475KFM400MFH | CORNELL DUBILIER KNOWLES | 0 | 475KFM400MFH-ND | 0,13773 € | Parametric Equivalent |
| ESL475M400AGMAA | KEMET | 0 | 399-ESL475M400AGMAA-ND | 0,30000 € | Parametric Equivalent |
| ESL475M400AGMEA | KEMET | 0 | 399-ESL475M400AGMEATB-ND | 0,10092 € | Parametric Equivalent |
| MV2W4R7MP308B5A6 | Chinsan (Elite) | 1 | 4191-MV2W4R7MP308B5A6CT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12270 € | 245,40 € |
| Unit Price without VAT: | 0,12270 € |
|---|---|
| Unit Price with VAT: | 0,14601 € |





