Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400CFX10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 400CFX10MEFCT810X20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 400CFX10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CFX10MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC10MEFC10X20 | Rubycon | 70 | 1189-4004-ND | 0,78000 € | Parametric Equivalent |
| 400BXC10MEFCT810X20 | Rubycon | 100 | 1189-4186-1-ND | 0,78000 € | Parametric Equivalent |
| 400CFX10MEFC10X20 | Rubycon | 950 | 1189-400CFX10MEFC10X20-ND | 1,02000 € | Parametric Equivalent |
| 450BXC10MEFC10X20 | Rubycon | 97.662 | 1189-1894-ND | 0,58000 € | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 6.695 | 1189-4199-1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25792 € | 128,96 € |
| Unit Price without VAT: | 0,25792 € |
|---|---|
| Unit Price with VAT: | 0,30692 € |












