82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW82MEFR14.5X35

DigiKey Part Number
1189-3153-ND
Manufacturer
Manufacturer Product Number
400BXW82MEFR14.5X35
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW82MEFR14.5X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.675 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LXW82MEFR14.5X35Rubycon5401189-450LXW82MEFR14.5X35-ND4,26000 €Parametric Equivalent
EKXL401ELL820MU35SChemi-Con494565-EKXL401ELL820MU35S-ND2,96000 €Parametric Equivalent
EKXL421ELL820MU35SChemi-Con991565-EKXL421ELL820MU35S-ND3,02000 €Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
101,98200 €19,82 €
501,57860 €78,93 €
1001,45140 €145,14 €
5001,23284 €616,42 €
1.0001,16407 €1.164,07 €
2.5001,09076 €2.726,90 €
5.0001,04614 €5.230,70 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €