Upgrade

400BXW56MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-3143-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW56MEFR14.5X25 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW56MEFR14.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.238 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,48780 € | 74,39 € |
| 100 | 1,36620 € | 136,62 € |
| 500 | 1,15730 € | 578,65 € |
| 1.000 | 1,09159 € | 1.091,59 € |
| 2.500 | 1,02151 € | 2.553,77 € |
| 5.000 | 0,97884 € | 4.894,20 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


