400BXW27MEFC10X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 870
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.866
Unit Price: 1,90000 €

Parametric Equivalent


Chemi-Con
In Stock: 2.000
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.610
Unit Price: 2,07000 €
Datasheet
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW27MEFC10X25

DigiKey Part Number
1189-1316-ND
Manufacturer
Manufacturer Product Number
400BXW27MEFC10X25
Description
CAP ALUM 27UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW27MEFC10X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
725 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW27MEFR10X25Rubycon8701189-3130-ND1,64000 €Parametric Equivalent
EKXN401ELL270MJ25SChemi-Con1.866565-EKXN401ELL270MJ25S-ND1,90000 €Parametric Equivalent
EKXN421ELL270MJ25SChemi-Con2.000565-EKXN421ELL270MJ25S-ND1,99000 €Parametric Equivalent
EKXN451ELL270MJ25SChemi-Con1.610565-EKXN451ELL270MJ25S-ND2,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes