
400BXW180MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-3173-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW180MEFR18X45 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW180MEFR18X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.095 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.464 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,74000 € | 37,40 € |
| 50 | 3,05720 € | 152,86 € |
| 200 | 2,66355 € | 532,71 € |
| 600 | 2,44028 € | 1.464,17 € |
| 1.000 | 2,35688 € | 2.356,88 € |
| 2.600 | 2,22851 € | 5.794,13 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

