150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW150MEFR16X50

DigiKey Part Number
1189-3169-ND
Manufacturer
Manufacturer Product Number
400BXW150MEFR16X50
Description
CAP ALUM 150UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW150MEFR16X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.239 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LXW150MEFR16X50Rubycon591189-450LXW150MEFR16X50-ND6,54000 €Parametric Equivalent
EKXJ401ELL151ML50SChemi-Con150565-EKXJ401ELL151ML50S-ND5,50000 €Upgrade
EKXN451ELL151ML45SChemi-Con359565-EKXN451ELL151ML45S-ND5,80000 €Parametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
103,37500 €33,75 €
502,74660 €137,33 €
2002,38405 €476,81 €
6002,17850 €1.307,10 €
1.0002,10168 €2.101,68 €
2.6001,98345 €5.156,97 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €