Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXW150MEFC16X45 | |
|---|---|
DigiKey Part Number | 1189-1312-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW150MEFC16X45 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW150MEFC16X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.138 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW150MEFR16X45 | Rubycon | 0 | 1189-3168-ND | 2,30980 € | Parametric Equivalent |
| 420LXW150MEFR16X45 | Rubycon | 0 | 1189-420LXW150MEFR16X45-ND | 2,78345 € | Parametric Equivalent |
| 450LXW150MEFR16X45 | Rubycon | 0 | 1189-450LXW150MEFR16X45-ND | 6,28000 € | Parametric Equivalent |
| EKXN451ELL151ML45S | Chemi-Con | 359 | 565-EKXN451ELL151ML45S-ND | 5,80000 € | Parametric Equivalent |




