400BXW120MEFC16X35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 61
Unit Price: 3,73000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,49000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 101
Unit Price: 4,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 165
Unit Price: 5,22000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 959
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 990
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 653
Unit Price: 4,74000 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW120MEFC16X35

DigiKey Part Number
400BXW120MEFC16X35-ND
Manufacturer
Manufacturer Product Number
400BXW120MEFC16X35
Description
CAP ALUM 120UF 20% 400V RADIAL
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW120MEFC16X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.823 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW120MEFR16X35Rubycon611189-3165-ND3,73000 €Parametric Equivalent
400LXW120MEFR16X35Rubycon01189-400LXW120MEFR16X35-ND4,49000 €Parametric Equivalent
420LXW120MEFR16X35Rubycon1011189-420LXW120MEFR16X35-ND4,83000 €Parametric Equivalent
450LEW120MEFR16X35Rubycon1651189-450LEW120MEFR16X35-ND5,22000 €Parametric Equivalent
EKXL401ELL121ML35SChemi-Con959565-EKXL401ELL121ML35S-ND3,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes