Upgrade

400BXW100MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-3158-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW100MEFR14.5X45 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW100MEFR14.5X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.766 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,60800 € | 26,08 € |
| 50 | 2,09960 € | 104,98 € |
| 100 | 1,93930 € | 193,93 € |
| 500 | 1,66414 € | 832,07 € |
| 1.000 | 1,57761 € | 1.577,61 € |
| 2.500 | 1,48535 € | 3.713,38 € |
| 5.000 | 1,42919 € | 7.145,95 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


