Parametric Equivalent

400BXF18M16X16 | |
|---|---|
DigiKey Part Number | 1189-4189-ND |
Manufacturer | |
Manufacturer Product Number | 400BXF18M16X16 |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXF18M16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW18MEFR16X16 | Rubycon | 459 | 1189-3128-ND | 2,10000 € | Parametric Equivalent |


