400BXF12MEFC10X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 19.614
Unit Price: 1,41000 €
Datasheet
12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXF12MEFC10X16

DigiKey Part Number
400BXF12MEFC10X16-ND
Manufacturer
Manufacturer Product Number
400BXF12MEFC10X16
Description
CAP ALUM 12UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXF12MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW12MEFR10X16Rubycon19.6141189-3126-ND1,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes