1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC1MEFC10X12.5

DigiKey Part Number
1189-400BXC1MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
400BXC1MEFC10X12.5
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC1MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
70 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
500,26280 €13,14 €
1000,23420 €23,42 €
5000,18494 €92,47 €
1.0000,16939 €169,39 €
3.0000,14992 €449,76 €
5.0000,14264 €713,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €