400BXA22MEFCG412.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 461
Unit Price: 1,33000 €
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXA22MEFCG412.5X25

DigiKey Part Number
400BXA22MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXA22MEFCG412.5X25
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXA22MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
430 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes