Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXA10MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-400BXA10MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXA10MEFC10X20 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXA10MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC10MEFC10X20 | Rubycon | 70 | 1189-4004-ND | 0,78000 € | Parametric Equivalent |
| 400BXC10MEFCT810X20 | Rubycon | 100 | 1189-4186-1-ND | 0,78000 € | Parametric Equivalent |
| 450BXC10MEFC10X20 | Rubycon | 97.712 | 1189-1894-ND | 0,58000 € | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 6.695 | 1189-4199-1-ND | 0,81000 € | Parametric Equivalent |
| UCY2W100MPD | Nichicon | 3.525 | 493-6858-ND | 1,04000 € | Upgrade |









