
400AX8R2MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-400AX8R2MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 400AX8R2MEFC8X16 |
Description | CAP ALUM 8.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX8R2MEFC8X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,27026 € | 135,13 € |
| 1.000 | 0,24914 € | 249,14 € |
| 3.000 | 0,22272 € | 668,16 € |
| 5.000 | 0,21285 € | 1.064,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


