
400AEW220MEFR16X45 | |
|---|---|
DigiKey Part Number | 1189-400AEW220MEFR16X45-ND |
Manufacturer | |
Manufacturer Product Number | 400AEW220MEFR16X45 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.845 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 3,81800 € | 38,18 € |
| 50 | 3,12380 € | 156,19 € |
| 200 | 2,72340 € | 544,68 € |
| 600 | 2,49637 € | 1.497,82 € |
| 1.000 | 2,41153 € | 2.411,53 € |
| 2.600 | 2,28098 € | 5.930,55 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

