330 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385MXC330MEFCSN30X40

DigiKey Part Number
1189-385MXC330MEFCSN30X40-ND
Manufacturer
Manufacturer Product Number
385MXC330MEFCSN30X40
Description
CAP ALUM 330UF 20% 385V SNAP TH
Customer Reference
Detailed Description
330 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385MXC330MEFCSN30X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Ripple Current @ High Frequency
1.848 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,81000 €6,81 €
104,78700 €47,87 €
503,95040 €197,52 €
1003,68680 €368,68 €
5003,23454 €1.617,27 €
1.0003,09241 €3.092,41 €
2.5002,94090 €7.352,25 €
Manufacturers Standard Package
Unit Price without VAT:6,81000 €
Unit Price with VAT:8,10390 €