Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLS1800MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2604-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLS1800MEFC12.5X35 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLS1800MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.142 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXS1800MEFC12.5X35 | Rubycon | 458 | 1189-35YXS1800MEFC12.5X35-ND | 1,88000 € | Parametric Equivalent |
| 35ZLH1800MEFC12.5X35 | Rubycon | 944 | 1189-2967-ND | 1,61000 € | Parametric Equivalent |
| 35ZLH1800MEFCG412.5X35 | Rubycon | 0 | 35ZLH1800MEFCG412.5X35-ND | 0,62532 € | Parametric Equivalent |
| 35ZLJ1800M12.5X35 | Rubycon | 230 | 1189-2271-ND | 2,15000 € | Parametric Equivalent |
| 35ZLJ1800MG412.5X35 | Rubycon | 0 | 35ZLJ1800MG412.5X35-ND | 0,72962 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27400 € | 12,74 € |
| 50 | 0,99620 € | 49,81 € |
| 100 | 0,90850 € | 90,85 € |
| 600 | 0,74443 € | 446,66 € |
| 1.200 | 0,69924 € | 839,09 € |
| 3.000 | 0,65103 € | 1.953,09 € |
| 5.400 | 0,62580 € | 3.379,32 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |










